Vishay 4N27

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
$ 0.236
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 4N27.

IHS

Datasheet7 pages3 years ago
Datasheet7 pages14 years ago
Datasheet7 pages0 years ago

Farnell

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.89%

CAD Models

Download Vishay 4N27 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1983-10-12
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.4N27
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 10 %
Vishay4N25
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Lite-On4N28
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-On4N37
Single Channel 30 V 1500 Vrms Through Hole Transistor Output Optocoupler -DIP-6
MOC8102 Series Single Channel 30V 5300Vrms SMT Phototransistor Optocoupler DIP-6
Vishay4N35-X006
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP

Descriptions

Descriptions of Vishay 4N27 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
4N27 Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler - DIP-6
OPTOISOLATOR; ANALOG; 6-PIN DIP; TRANSISTOR; COUPLER.ISOL.STD DIL8
Integrated Circuit Optocoupler; OUT: transistor; CH: 1; Uinsul: 5.3kV; Uce: 70V; CTR: 30%/10mA; -55+100 deg.C; THT; DIP6
Optocoupler 5kV Isolation, 60mA Forward, 30V VCEO, DIP
Optocoupler Collector-emitter breakdown voltage: 30 V Operating temperature: -55...100 °C Approvals: UL / VDE Package: DIL-6 Input forward current: 60 mA
Optocoupler, Transistor, 5300Vrms; No. Of Channels:1 Channel; Optocoupler Case Style:Dip; No. Of Pins:6Pins; Forward Current If Max:60Ma; Isolation Voltage:5Kv; Ctr Min:10%; Collector Emitter Voltage V(Br)Ceo:80V; Product Range:- Rohs Compliant: No |Vishay 4N27.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4 N 27
  • 4N 27
  • 4N27.
  • 4N27..