Renesas X9261US24

Non-RoHS Compliant Surface Mount 2005 SOIC Digital Potentiometer 20% 0C 50kOhm 2MHz
$ 9.475
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9261US24.

IHS

Datasheet20 pages21 years ago
Datasheet25 pages23 years ago

DigiKey

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Renesas X9261US24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.475
$ 9.475
$ 9.475
Stock
107,752
153,570
153,570
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
24
24
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
256
256
256
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
SPI
SPI, Serial
SPI, Serial
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

RenesasX9251US24I
Non-RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 2.65mm 50kOhm
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% -40C 2.65mm 50kOhm
RenesasX9250US24Z
Quad Digitally Controlled Potentiometers | IC DGTL POT 50KOHM 256TAP 24SOIC
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 24-Pin SOIC T/R
MicrochipMCP41050-I/SN
Digital Potentiometer 50kOhm 256POS Volatile Linear 8-Pin SOIC N Tube
MicrochipMCP42050-E/SL
DIGITAL POT, 256 STEPS, SPI, 50KOHMS, DUAL CHANNEL | Microchip Technology Inc. MCP42050-E/SL

Descriptions

Descriptions of Renesas X9261US24 provided by its distributors.

Non-RoHS Compliant Surface Mount 2005 SOIC Digital Potentiometer 20% 0C 50kOhm 2MHz
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 24-Pin SOIC W
Digital Potentiometer, 2 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO24
IC DGTL POT 50KOHM 256TAP 24SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M