Renesas X1228S14I-4.5A

Timer Real Time Clock Dual Hh: Mm: Ss (12/24HR) Cmos Real Time Clock (rtc) IC Seconds 512B 85C 0.032MHZ
$ 7.59
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X1228S14I-4.5A.

IHS

Datasheet29 pages21 years ago
Datasheet29 pages21 years ago
Datasheet31 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X1228S14I-4.5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.59
$ 1.96
Stock
96,993
65,577
Authorized Distributors
2
1
Case/Package
SOP
SOP
Number of Pins
-
-
Logic Function
-
-
Frequency
-
-
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Memory Size
512 B
3.9 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesDS1388Z-33+
Real Time Clock Serial 512byte Clock/Calendar/Watchdog Timekeeper 8-Pin SOIC N Tube
Analog DevicesDS1388Z-5+
Real Time Clock Serial 512byte Clock/Calendar/Watchdog Timekeeper 8-Pin SOIC N
Analog DevicesDS1388Z-3+
I²C RTC/Supervisor with Trickle Charger and 512 Bytes EEPROM
Pb-Free, Real Time Clock/Calendar with EEPROM in 8 LD SOIC,, TAPE & REEL PACK, 8
Real Time Clock/Calendar with EEPROM | IC RTC CLK/CALENDAR I2C 8-SOIC
Real Time Clock/Calendar with I2C Bus™ and EEPROM

Descriptions

Descriptions of Renesas X1228S14I-4.5A provided by its distributors.

TIMER REAL TIME CLOCK DUAL HH:MM:SS (12/24hr) CMOS Real Time Clock (RTC) IC SECONDS 512B 85C 0.032MHz
IC RTC CLK/CALENDAR I2C 14-SOIC
Real Time Clock
RTC, VOLATILE

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X1228S14I-45A
  • X1228S14I4.5A
  • X1228S14I45A