Analog Devices DS1388Z-3+

I²C RTC/Supervisor with Trickle Charger and 512 Bytes EEPROM
$ 5.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1388Z-3+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Pb-Free, Real Time Clock/Calendar with EEPROM in 8 LD SOIC,, TAPE & REEL PACK, 8
Real Time Clock/Calendar with EEPROM | IC RTC CLK/CALENDAR I2C 8-SOIC
Analog DevicesDS1338Z-3+
DS1338 Series 5.5 V I2C /Serial Surface Mount Real Time Clock - SOIC-8
Analog DevicesDS1338Z-3+T&R
Real Time Clock Serial 56Byte 8-Pin SOIC N T/R
Analog DevicesDS1340Z-3+T&R
DS1340 Series 5.5V I2C / Serial Surface Mount Real Time Clock - SOIC-8
REAL TIME CLOCK-RTC, D-D-M-Y, 512 X 8, SOIC-8

Descriptions

Descriptions of Analog Devices DS1388Z-3+ provided by its distributors.

I²C RTC/Supervisor with Trickle Charger and 512 Bytes EEPROM
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
8-SOIC (0.154 3.90mm Width) DS1388 e3 EEPROM Leap Year Supervisor Trickle-Charger Watchdog Timer rtc clock circuit 2.7V~3.3V 140muA @ 2.7V~3.3V 4.9mm 0.032MHz
RTC/SUPERVISOR, 4MB, HH: MM: SS: HH, NSOIC8; Date Format: Day; Date; Month; Year; Clock Format: HH: MM: SS: hh; Clock IC Type: RTC; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.3V; Clock IC Case Style: NSOIC; No. of Pins: 8Pins; IC Interface Type: I2C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1388Z3+