Renesas X1228S14-4.5A

Timer Real Time Clock Dual Hh: Mm: Ss (12/24HR) Cmos Real Time Clock (rtc) IC Seconds 3.9KB 70C 0.032MHZ
$ 1.96
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X1228S14-4.5A.

IHS

Datasheet29 pages21 years ago
Datasheet29 pages21 years ago
Datasheet31 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X1228S14-4.5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.96
$ 7.59
Stock
65,577
96,993
Authorized Distributors
1
2
Case/Package
SOP
SOP
Number of Pins
-
-
Logic Function
-
-
Frequency
-
-
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Memory Size
3.9 kB
512 B
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-11-06
LTD Date2008-04-06

Related Parts

Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8

Descriptions

Descriptions of Renesas X1228S14-4.5A provided by its distributors.

TIMER REAL TIME CLOCK DUAL HH:MM:SS (12/24hr) CMOS Real Time Clock (RTC) IC SECONDS 3.9kB 70C 0.032MHz
1 Timer(s), Real Time Clock, PDSO14, Plastic, SOIC-14
IC RTC CLK/CALENDAR I2C 14-SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X1228S1445A