Renesas ISL8499IRTZ

Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Quad SPDT (Dual DPDT) Analog Switch
$ 3.525
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL8499IRTZ.

Integrated Device Technology

Datasheet14 pages25 years ago
Datasheet14 pages25 years ago

IHS

Renesas

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL8499IRTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.525
$ 3.173
$ 3.173
Stock
95,357
279,087
279,087
Authorized Distributors
3
2
2
Case/Package
QFN
QFN
QFN
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
65 ns
65 ns
65 ns
Turn-Off Delay Time
58 ns
58 ns
58 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Current
1.4 µA
90 nA
90 nA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
4
4

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-01-27
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsTCA6408ARSVR
I2C Interface 100kHz/400kHz 5.5V 16-Pin UQFN T/R
Texas InstrumentsTUSB1105RGTR
Advanced Universal Serial Bus Transcievers 16-VQFN -40 to 85
MicrochipMCP23S09-E/MG
MICROCHIP MCP23S09-E/MG,8-CHANNEL 8BIT I/O EXPANDER 10MHZ, SERIAL-SPI,16-PIN QFN
MicrochipMCP23009-E/MG
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output - QFN-16
Texas InstrumentsTMS37157IRSARG4
NFC/RFID Tag and Transponder 134.2kHz 121Byte 16-Pin VQFN EP Tape and Reel
Analog DevicesMAX7315ATE+
8-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection

Descriptions

Descriptions of Renesas ISL8499IRTZ provided by its distributors.

Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Quad SPDT (Dual DPDT) Analog Switch
TQFN-16(3x3) Analog Switches / Multiplexers ROHS
Analog Switch Dual DPDT 16-Pin QFN EP Tube
QUAD 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PQCC16
IC SWITCH SPDTX4 250MOHM 16TQFN
SPDT, 4 Func, 1 Channel, CMOS, PQCC16

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M