Renesas ISL8499IRZ-T

Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Quad SPDT (Dual DPDT) Analog Switch
$ 3.173
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL8499IRZ-T.

Integrated Device Technology

Datasheet14 pages25 years ago
Datasheet14 pages25 years ago

Intersil

Renesas

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.173
$ 2.82
$ 2.82
Stock
279,087
256,248
256,248
Authorized Distributors
2
1
1
Case/Package
QFN
QFN
QFN
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
65 ns
65 ns
65 ns
Turn-Off Delay Time
58 ns
58 ns
58 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Current
90 nA
1.4 µA
1.4 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
4
4
4

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-01-27
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-08-15
LTD Date2018-02-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsTCA6408ARSVR
I2C Interface 100kHz/400kHz 5.5V 16-Pin UQFN T/R
Texas InstrumentsTUSB1105RGTR
Advanced Universal Serial Bus Transcievers 16-VQFN -40 to 85
MicrochipMCP23S09-E/MG
MICROCHIP MCP23S09-E/MG,8-CHANNEL 8BIT I/O EXPANDER 10MHZ, SERIAL-SPI,16-PIN QFN
MicrochipMCP23009-E/MG
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output - QFN-16
Texas InstrumentsTMS37157IRSARG4
NFC/RFID Tag and Transponder 134.2kHz 121Byte 16-Pin VQFN EP Tape and Reel
Analog DevicesMAX4752EGE+T
0.9Ω, Low-Voltage, Single-Supply Quad SPST Analog Switches

Descriptions

Descriptions of Renesas ISL8499IRZ-T provided by its distributors.

Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Quad SPDT (Dual DPDT) Analog Switch
Surface Mount RoHS Compliant SEPARATE OUTPUT Lead Free Switch IC 68dB 250mOhm 4.5V 65ns
IC SWITCH QUAD SPDT 1.65V ~ 4.5V 90nA -40°C ~ 85°C 16QFN
QFN-16(3x3) Analog Switches / Multiplexers ROHS
Analog Switch Dual DPDT 16-Pin QFN EP T/R
IC SWITCH SPDT X 4 250MOHM 16QFN
SPDT, 4 Func, 1 Channel, CMOS, PQCC16

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL8499IRZT