Renesas ISL83080EIB

RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2003 (Type) 85C 5V 115kbps 150ns
$ 4.213
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL83080EIB.

IHS

Datasheet19 pages23 years ago

Augswan

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL83080EIB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.213
$ 1.13
$ 1.13
Stock
186,565
351,526
351,526
Authorized Distributors
3
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
14
14
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
115 kbps
115 kbps
115 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-08-30
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsMAX232DW
Integrated Circuit Interface Transceiver; RS-232; CH:2; 120kbs; 5V; 0+70 deg.C; SMD; SO16
NXP SemiconductorsTJA1055T/1J
TJA1055 Series 4.75 to 5.25V Enhanced Fault-Tolerant CAN Transceiver - SOIC-14
Texas InstrumentsSN75C1406DW
EAR99 75C1406 Tube RS232 interface driver 5V 450muA 420.395078mg 4000ns
Texas InstrumentsSN75185DW
EAR99 SN75185 Tube RS232 interface driver 5V 30mA 500.709277mg 120kbps
NXP SemiconductorsTJA1055T/3/1J
TJA1055 Series 5.25 V 125 kBd Enhanced Fault-Tolerant CAN Transceiver-SOIC-14
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC

Descriptions

Descriptions of Renesas ISL83080EIB provided by its distributors.

RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2003 (Type) 85C 5V 115kbps 150ns
SOIC-14 Interface - Specialized ROHS
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14
IC TXRX RS485/422 5V ESD 14SOIC
IC TRANSCEIVER FULL 1/1 14SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M