Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL83080EIBZ-T

: ±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceiver, SOIC14
$ 1.14
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL83080EIBZ-T.

Integrated Device Technology

Datasheet21 pages23 years ago
Datasheet21 pages23 years ago

Future Electronics

IHS

Upverter

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.02 - Oct 2, 2023
Verification

Inventory History

3 month trend:
+17.87%

Alternate Parts

Price @ 1000
$ 1.14
$ 1.132
$ 1.132
Stock
439,060
406,526
406,526
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
115 kbps
115 kbps
115 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-08-30
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

MaxLinearSP3083EEN-L
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14
ISL83070 Series 3.6V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
ISL3170 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
±15kV ESD Protected, 5V, 250kbps, Full Duplex, RS-485/RS-422 Transceiver with Tx/Rx enable
MaxLinearSP3086EEN-L
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14
MaxLinearSP491ECN-L/TR
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - NSOIC-14

Descriptions

Descriptions of Renesas ISL83080EIBZ-T provided by its distributors.

:±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceiver, SOIC14
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R
115kbps RS422 RS485 1/1 Transceiver SOIC-14_150mil RS-485/RS-422 ICs ROHS
RS-422/RS-485 Interface IC W/ANNEAL 14LD -40+85 5V RS-485 TRANSC
Ic,line Transceiver,bicmos,1 Driver,1 Rcvr,sop,14Pin,plastic Rohs Compliant: Yes |Renesas Electronics Corporation ISL83080EIBZ-T

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M