Renesas ISL6412IR

Triple Output, Fixed Positive Ldo Regulator, PQCC16, 4 X 4 Mm, Plastic, MO-220VGGC, QFN-16
$ 0.946
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6412IR.

IHS

Datasheet11 pages25 years ago
Datasheet10 pages25 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6412IR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.946
$ 2.688
Stock
163,752
395,638
Authorized Distributors
3
3
Min Input Voltage
3 V
3 V
Max Input Voltage
3.6 V
3.6 V
Polarity
-
Positive
Output Type
-
Fixed
Number of Regulators
3
3
Output Voltage
2.8 V
2.8 V
Output Current
125 mA
125 mA
Dropout Voltage
125 mV
125 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
VQFN
VQFN
Number of Pins
-
16

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-01-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-05-07
LTD Date2008-11-07

Related Parts

MIC5247 Series 6 V 150 mA SMT Low Voltage µCap Linear Regulator - SOT-23-5
MIC5255 Series 3.3 V Fixed Output 150 mA SMT µCap CMOS LDO Regulator - MLF-6
LDO Regulator Pos 1.2V 0.01A 6-Pin MLF T/R
Texas InstrumentsTPS7A7100RGWT
1-A, ultra-low-dropout voltage regulator with low-noise & power good 20-VQFN -40 to 125
Texas InstrumentsTPS7A7100RGWR
1-A, ultra-low-dropout voltage regulator with low-noise & power good 20-VQFN -40 to 125

Descriptions

Descriptions of Renesas ISL6412IR provided by its distributors.

Triple Output, Fixed Positive Ldo Regulator, PQCC16, 4 X 4 Mm, Plastic, MO-220VGGC, QFN-16
IC REG LDO 1.8V/2.8V/2.8V 16QFN / LDO Regulator Pos 1.8V2.8V2.8V 0.33A/0.225A/0.125A 16-Pin QFN EP
Discontinued Contains Lead NO LEAD Not Qualified Linear Voltage Regulator IC 85C 125mA 4mm 125mV
IC REG LDO 1.8V/2.8V/2.8V 16QFN
Tube Surface Mount Over Current Over Temperature Short Circuit Non-RoHS Compliant voltage regulator linear 3V 4mm 330mA 225mA 125mA -40C~85C

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M