Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS7A7100RGWR

1-A, ultra-low-dropout voltage regulator with low-noise & power good 20-VQFN -40 to 125

$ 1.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A7100RGWR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet30 pages13 years ago
Datasheet28 pages13 years ago
Datasheet29 pages14 years ago
Datasheet27 pages14 years ago
Datasheet27 pages14 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Augswan

Arrow.cn

Arrow Electronics

Inventory History

3 month trend:
-45.66%

CAD Models

Download Texas Instruments TPS7A7100RGWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.116
$ 2.04
Stock
535,316
422,627
Authorized Distributors
4
2
Min Input Voltage
1.5 V
1.5 V
Max Input Voltage
6.5 V
6.5 V
Polarity
Positive
Positive
Output Type
-
Adjustable
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
1 A
1 A
Dropout Voltage
140 mV
140 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
VQFN
VQFN
Number of Pins
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7A7100RGWR.

Related Parts

Texas InstrumentsTPS7A7200RGWT
LDO Regulator Pos 0.9V to 5V 2A 20-Pin VQFN EP T/R
Texas InstrumentsTPS7A7200RGWR
LDO Regulator Pos 0.9V to 5V 2A 20-Pin VQFN EP T/R
Texas InstrumentsTPS7A7300RGWT
LDO Regulator Pos 0.9V to 5V 3A 20-Pin VQFN EP T/R
LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail
STMicroelectronicsL6935TR
LDO Regulator Pos 0.5V to 3V 3A 20-Pin VFQFPN EP T/R

Descriptions

Descriptions of Texas Instruments TPS7A7100RGWR provided by its distributors.

1-A, ultra-low-dropout voltage regulator with low-noise & power good 20-VQFN -40 to 125
LDO Regulator Pos 0.9V to 5V 1A 20-Pin VQFN EP T/R
4mA positive electrode Adjustable (Fixed) 1A 1 900mV 1.425V 5V 6.5V 350mV@ 1A 0.1%/A(Typ) 0.01(Typ) QFN SMD mount,glue mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.