Renesas ISL6412IRZ

LDO Regulator Pos 1.8V2.8V2.8V 0.33A/0.225A/0.125A 16-Pin QFN EP
$ 2.688
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6412IRZ.

IHS

Datasheet11 pages25 years ago
Datasheet10 pages25 years ago

iiiC

Intersil

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6412IRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.688
$ 0.946
Stock
395,638
163,752
Authorized Distributors
3
3
Min Input Voltage
3 V
3 V
Max Input Voltage
3.6 V
3.6 V
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
3
3
Output Voltage
2.8 V
2.8 V
Output Current
125 mA
125 mA
Dropout Voltage
125 mV
125 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
VQFN
VQFN
Number of Pins
16
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-01-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

LDO Regulator Pos 1.25V to 5.5V 0.25A/0.25A/0.25A 16-Pin QFN EP T/R
LDO Regulator Pos 3V 0.25A/0.25A/0.25A 16-Pin QFN EP T/R / IC REG LDO 3V 0.25A 16MLF
LDO Regulator Pos 2.8V3V 0.25A/0.25A/0.25A 16-Pin QFN EP T/R / IC REG LDO 3V/3V/2.8V 16MLF
Texas InstrumentsTPS74901RGWR
3-A Low Dropout Linear Regulator With Programmable Soft-Start VQFN20_5X5MM_EP
Texas InstrumentsTPS74901RGWT
3-A, low-VIN (0.8-V), adjustable ultra-low-dropout voltage regulator with power good & enable
Texas InstrumentsTPS7A7100RGWT
1-A, ultra-low-dropout voltage regulator with low-noise & power good 20-VQFN -40 to 125

Descriptions

Descriptions of Renesas ISL6412IRZ provided by its distributors.

LDO Regulator Pos 1.8V2.8V2.8V 0.33A/0.225A/0.125A 16-Pin QFN EP
Active Lead Free Positive 2001 Linear Voltage Regulator IC 85C 125mA 4mm 125mV
Triple Output, Low-Noise LDO Regulator with Integrated Reset Circuit
Fixed Positive electrode 3.6V QFN-16(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
Fixed Positive LDO Regulator, 3 Output, 1.8V1, 2.8V2, PQCC16
IC REG LDO 1.8V/2.8V/2.8V 16QFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M