Microchip MIC5232-1.2YML-TR

LDO Regulator Pos 1.2V 0.01A 6-Pin MLF T/R
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5232-1.2YML-TR.

Microchip

Datasheet24 pages2 years ago

Augswan

Components Direct

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5232-1.2YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.64
$ 0.318
Stock
107,409
58,881
Authorized Distributors
6
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Polarity
-
-
Output Type
-
-
Number of Regulators
1
-
Output Voltage
1.2 V
-
Output Current
10 mA
-
Dropout Voltage
100 mV
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2034-11-27
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

LDO Regulator Pos 3.3V 0.01A 6-Pin VDFN T/R
LDO Voltage Regulators 10mA Ultra Low Iq SingleCap LDO Lead-Free
MicrochipMIC5305YML-TR
Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 0.11V Dropout, PDSO6
Linear Voltage Regulator, VLDO, 1.0 A Vout: 3.3 V; Enable High w/Auto Discharge

Descriptions

Descriptions of Microchip MIC5232-1.2YML-TR provided by its distributors.

LDO Regulator Pos 1.2V 0.01A 6-Pin MLF T/R
10mA Ultra Low Iq Single uCap LDO
10Ma Ultra Low Iq Single Ucap Ldo 6 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC5232-1.2YML-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5232-1.2YML TR