Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5255-3.3YML-TR

MIC5255 Series 3.3 V Fixed Output 150 mA SMT µCap CMOS LDO Regulator - MLF-6
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5255-3.3YML-TR.

Microchip

Datasheet22 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-20.10%

CAD Models

Download Microchip MIC5255-3.3YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.657
$ 0.733
$ 0.733
Stock
433,492
289,602
289,602
Authorized Distributors
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
-
-
Polarity
Positive
Positive
Positive
Output Type
-
-
-
Number of Regulators
1
1
1
Output Voltage
3.3 V
3 V
3 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
135 mV
135 mV
135 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
6
6
6

Supply Chain

Projected EOL Date2034-05-12
Country of AssemblyChina, Malaysia
Country of FabricationUnited States of America
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MIC5247 Series 6 V 150 mA SMT Low Voltage µCap Linear Regulator - SOT-23-5
10Ma Ultra Low Iq Single Ucap Ldo 6 Vdfn; |Microchip Technology MIC5232-3.3YML-TR
150Ma Ucap Ultra Ldo Regulator 6 Vdfn 2X; |Microchip Technology MIC5305-3.0YML-TR
Linear Voltage Regulator, VLDO, 1.0 A Vout: 3.3 V; Enable High w/Auto Discharge

Descriptions

Descriptions of Microchip MIC5255-3.3YML-TR provided by its distributors.

MIC5255 Series 3.3 V Fixed Output 150 mA SMT µCap CMOS LDO Regulator - MLF-6
MIC5255 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 135mV 150mA -40C~125C
60dB~50dB(10Hz~10kHz) 150μA positive electrode Fixed 150mA 1 3.3V 2.7V 3.3V 6V 250mV@ 150mA 2.5% 0.05%/V MLF-6 SMD mount,glue mount 2mm*2mm*850μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5255-3.3YML TR
  • MIC5255-3.3YMLTR