Renesas HIP4086AB

GULL WING RoHS Compliant TRUE Active IC Gate Driver 15V 1.5A 125C 40ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIP4086AB.

IHS

Datasheet17 pages15 years ago
Datasheet17 pages15 years ago
Datasheet9 pages0 years ago

Integrated Device Technology

Renesas

Sierra IC

Newark

CAD Models

Download Renesas HIP4086AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.089
$ 5.089
Stock
288,723
876,433
876,433
Authorized Distributors
0
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
24
24
24
Channel Type
-
-
-
Number of Drivers
6
-
-
Max Output Current
500 mA
500 mA
500 mA
Rise Time
40 ns
40 ns
40 ns
Fall Time
20 ns
10 ns
10 ns
Min Supply Voltage
7 V
7 V
7 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
-
440 mW
440 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2017-08-15
LTD Date2018-02-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

MOSFET and Power Driver 650mA 6-OUT Hi/Lo Side Non-Inverting 28-Pin SOIC T/R
MicrochipMIC4609YWM-TR
IC GATE DRVR HALF-BRIDGE 28SOIC / Half-Bridge Gate Driver IC Non-Inverting 28-SOIC
3-Phase 10 V - 20 V 350mA / 650mA SMT Half Bridge Gate Driver IC - SOIC20
IC GATE DRVR HALF-BRIDGE 28SOIC / 3-Phase Half-Bridge Gate-Drive IC
InfineonIRS2332SPBF
Tube IRS2332SPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
InfineonIRS2330SPBF
Tube IRS2330SPBF Half-Bridge 1996 gate driver 80ns -40C~150C TJ 250mA 500mA 1.6W

Descriptions

Descriptions of Renesas HIP4086AB provided by its distributors.

GULL WING RoHS Compliant TRUE Active IC Gate Driver 15V 1.5A 125C 40ns
Half Bridge MOSFET 500mA 7V~15V 500mA SOIC-24 Gate Drive ICs ROHS
80V, 0.5A Three Phase Driver | IC DRIVER 3-PHASE FET 24-SOIC
MOSFET Driver IC; Device Type:Full-Bridge; No. of Outputs:6; Output Current:500mA; Supply Voltage Min:7V; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:24-SOIC; No. of Pins:24 ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M