Renesas HI3-674AJN-5

IC ADC 12BIT SAR 28DIP / Complete, 12-Bit A/D Converters with Microprocessor Interface
$ 27.988
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HI3-674AJN-5.

IHS

Datasheet18 pages25 years ago
Datasheet18 pages25 years ago
Datasheet18 pages0 years ago
Datasheet17 pages20 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HI3-674AJN-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.988
$ 67.745
$ 67.745
Stock
83,599
74,517
74,517
Authorized Distributors
3
3
3
Case/Package
DIP
CDIP
CDIP
Number of Pins
-
28
28
Number of Bits
12
12
12
Sampling Rate
67 ksps
66 ksps
66 ksps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28
Analog DevicesLTC1290BCN#PBF
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20
Analog DevicesLTC1291DCN8#PBF
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8
Analog DevicesLTC1292CIN8#PBF
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8
Analog DevicesMX674AJN+
IC ADC 12BIT W/REF 28-DIP / 1-Channel Single ADC SAR 66ksps 12-bit Parallel 28-Pin PDIP W
Analog DevicesMAX1241BCPA+
ADC Single SAR 73ksps 12-bit Serial 8-Pin PDIP N

Descriptions

Descriptions of Renesas HI3-674AJN-5 provided by its distributors.

IC ADC 12BIT SAR 28DIP / Complete, 12-Bit A/D Converters with Microprocessor Interface
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28
ADC Single SAR 67KSPS 12-Bit Parallel 28-Pin PDIP
Not Qualified BIPOLAR Dual EAR99 Analog to Digital Converter 0.024% 75C 24V 25mus

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI3-674AJN5
  • HI3674AJN-5
  • HI3674AJN5