Analog Devices AD674BAD

1-Channel Single ADC SAR 12-bit Parallel 28-Pin SBCDIP Tube
$ 70.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD674BAD.

Augswan

Datasheet12 pages24 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-78.95%

CAD Models

Download Analog Devices AD674BAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 70.945
$ 27.988
$ 27.988
Stock
143,675
153,899
153,899
Authorized Distributors
3
3
3
Case/Package
CDIP
DIP
DIP
Number of Pins
28
-
-
Number of Bits
12
12
12
Sampling Rate
66 ksps
67 ksps
67 ksps
Polarity
Bipolar, Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 19 hours ago)

Related Parts

Analog DevicesAD574AJDZ
1-Channel Single ADC SAR 12-bit Parallel 28-Pin SBCDIP Tube
Analog DevicesAD1674AD
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SBCDIP Tube
Analog DevicesAD7854AQ
Single Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin CDIP Tube
Texas InstrumentsADS7800AH
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube
Texas InstrumentsADC0805LCN/NOPB
ADC Single SAR 8-Bit Parallel 20-Pin MDIP Rail

Descriptions

Descriptions of Analog Devices AD674BAD provided by its distributors.

1-Channel Single ADC SAR 12-bit Parallel 28-Pin SBCDIP Tube
±11.416.5 66kS/s 12bit 1 12 Parallel Single-Ended 5V SAR CDIP-28 Through hole mounting 2.16mm(height)
IC,A/D CONVERTER,SINGLE,12-BIT,DIP,28PIN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated