Analog Devices LTC1291DCN8#PBF

ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8
$ 19.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1291DCN8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

iiiC

DigiKey

Inventory History

3 month trend:
-0.43%

CAD Models

Download Analog Devices LTC1291DCN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesLTC1292CCN8#PBF
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8
Analog DevicesLTC1286IN8#PBF
IC ADC 12BIT SAR 8DIP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Analog DevicesLTC1298IN8#PBF
2-Channel Single ADC SAR 11.1ksps 12-bit Serial 8-Pin PDIP N Tube
Analog DevicesMAX1241BCPA+
ADC Single SAR 73ksps 12-bit Serial 8-Pin PDIP N
Analog DevicesMAX1241BEPA+
ADC Single SAR 73ksps 12-bit Serial 8-Pin PDIP N
Analog DevicesMAX1240ACPA
ADC Single SAR 73ksps 12-bit Serial 8-Pin PDIP N
MicrochipMCP3202-BI/P
2-Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 8-Pin PDIP - Tube
Analog DevicesMAX1241CCPA+
1-Channel Single ADC SAR 73ksps 12-bit Serial 8-Pin PDIP N / IC ADC 12BIT SERIAL 8-DIP
Analog DevicesMAX1240BCPA+
ADC Single SAR 73ksps 12-bit Serial 8-Pin PDIP N
Analog DevicesMAX145BCPA+
ADC Single SAR 108ksps 12-bit Serial 8-Pin PDIP N
Texas InstrumentsADS1286PB
ADC Single SAR 20ksps 12-bit Serial 8-Pin PDIP
Texas InstrumentsADC121S051CISD/NOPB
IC ADC 12BIT SAR 6WSON / 12 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5)

Descriptions

Descriptions of Analog Devices LTC1291DCN8#PBF provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8
IC DATA ACQ SYSTEM 12BIT 8-DIP / 2-Channel Single ADC SAR 54ksps 12-bit Serial 8-Pin PDIP N Tube
Unipolar DUAL Not Qualified CMOS Analog to Digital Converter 70C 5V 500mW 54ksps
12-Bit Serial I/O 2/Ch Input ADC
A/D Converter (A-D) IC; Resolution (Bits):12; Input Channels Per ADC:2; Input Channel Type:Voltage; Data Interface:Serial, SPI; Supply Voltage Min:4.75V; Supply Voltage Max:5V; Package/Case:8-DIP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1291DCN8-PBF
  • LTC1291DCN8PBF