What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC1292CIN8#PBF

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8
$ 33.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1292CIN8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1292CIN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.44
$ 30.18
Stock
52,604
68,614
Authorized Distributors
5
5
Case/Package
-
-
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
60 ksps
60 ksps
Polarity
Unipolar
Unipolar
Interface
Parallel, Serial
Parallel, SPI, Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesLTC1292CCN8#PBF
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8
Analog DevicesLTC1292BCN8#PBF
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8
Analog DevicesMAX187ACPA
+5V, Low-Power, 12-Bit Serial ADCs | IC ADC 12BIT SAR 8DIP
Analog DevicesLTC1291DCN8#PBF
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8
Analog DevicesMAX1241BCPA+
ADC Single SAR 73ksps 12-bit Serial 8-Pin PDIP N
Analog DevicesMAX189BCPA+
ADC Single SAR 75ksps 12-bit Serial 8-Pin PDIP N
Analog DevicesMAX187ACPA+
1-Channel Single ADC SAR 75ksps 12-bit Serial 8-Pin PDIP N / IC ADC 12BIT SERIAL LP 8-DIP
Analog DevicesMAX1241ACPA+
+2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO | IC ADC 12BIT SAR 8DIP

Descriptions

Descriptions of Analog Devices LTC1292CIN8#PBF provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8
1-Channel Single ADC SAR 60ksps 12-bit Serial 8-Pin PDIP N Tube
IC DAS 12BIT 60K 8DIP / Data Acquisition System (DAS) 12 b 60k Serial, Parallel 8-PDIP
12-Bit Serial I/O Diff Input ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1292CIN8-PBF
  • LTC1292CIN8PBF