Renesas HI3-674AKN-5

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28
$ 27.638
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HI3-674AKN-5.

IHS

Datasheet18 pages25 years ago
Datasheet18 pages25 years ago
Datasheet18 pages0 years ago
Datasheet17 pages20 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HI3-674AKN-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.638
$ 88.807
$ 88.807
Stock
100,251
124,175
124,175
Authorized Distributors
3
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
67 ksps
66 ksps
66 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
-11.4 V
-11.4 V
Max Supply Voltage
-
16.5 V
16.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Analog DevicesAD674BJNZ
1-Channel Single ADC SAR 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesMX674AJN+
IC ADC 12BIT W/REF 28-DIP / 1-Channel Single ADC SAR 66ksps 12-bit Parallel 28-Pin PDIP W
Analog DevicesAD7862ANZ-10
4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesMX574AJEPI
ADC Single SAR 40ksps 12-bit Parallel 28-Pin PDIP
Analog DevicesAD1674KNZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesMAX174CCPI+
ADC Single SAR 125ksps 12-bit Parallel 28-Pin PDIP

Descriptions

Descriptions of Renesas HI3-674AKN-5 provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28
1-Channel Single ADC SAR 67ksps 12-bit Parallel 28-Pin PDIP
Complete, 12-Bit A/D Converters with Microprocessor Interface | IC ADC 12BIT SAR 28DIP
SAR ADC, 12-BIT, PARALLEL ACCESS
Bipolar Unipolar Not Qualified BICMOS Dual Analog to Digital Converter 75C -12V 2001 720mW

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI3-674AKN5
  • HI3674AKN-5
  • HI3674AKN5