Renesas HI3-574AKN-5

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28
$ 15.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HI3-574AKN-5.

IHS

Datasheet18 pages25 years ago
Datasheet18 pages25 years ago
Datasheet18 pages0 years ago
Datasheet17 pages20 years ago

Sierra IC

SHENGYU ELECTRONICS

Verical

Inventory History

3 month trend:
-2.78%

CAD Models

Download Renesas HI3-574AKN-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.9
$ 27.495
$ 27.495
Stock
157,042
75,392
75,392
Authorized Distributors
3
2
2
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
28
28
Number of Bits
12
12
12
Sampling Rate
40 ksps
40 ksps
40 ksps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Analog DevicesMX574AJEPI
ADC Single SAR 40ksps 12-bit Parallel 28-Pin PDIP
1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin PDIP
Analog DevicesLTC1296DCN#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin PDIP N Tube
Analog DevicesLTC1291DCN8#PBF
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8
Analog DevicesMAX185BCNG+
ADC Single SAR 96ksps 12-bit Parallel 24-Pin PDIP N
Analog DevicesLTC1272-8CCN#PBF
1-Channel Single ADC SAR 111ksps 12-bit Parallel 24-Pin PDIP N Tube

Descriptions

Descriptions of Renesas HI3-574AKN-5 provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28
Not Qualified BICMOS Dual EAR99 Analog to Digital Converter 75C -12V 25mus 720mW
ADC, SUCCESSIVE APPROXIMATION, 1
ADC 12BIT 50KSPS 28PDIP COM <AZ

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI3-574 AKN-5
  • HI3-574AKN5
  • HI3574AKN5