Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MX574AJEPI

ADC Single SAR 40ksps 12-bit Parallel 28-Pin PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX574AJEPI.

SHENGYU ELECTRONICS

Datasheet18 pages14 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 89.51
$ 89.51
Stock
50,997
119,070
119,070
Authorized Distributors
0
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
40 ksps
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-11.4 V
-11.4 V
Max Supply Voltage
-
16.5 V
16.5 V

Related Parts

Analog DevicesMAX191BCNG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N
Analog DevicesMAX183BCNG
Analog to Digital Converter 1-CH SAR 308ksps 12-Bit 24-Pin PDIP
Analog DevicesMAX147BCPP+
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20
Analog DevicesLTC1296DCN#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin PDIP N Tube
Analog DevicesLTC1296DIN#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin PDIP N Tube
Analog DevicesAD7862ANZ-10
4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin PDIP W Tube

Descriptions

Descriptions of Analog Devices MX574AJEPI provided by its distributors.

ADC Single SAR 40ksps 12-bit Parallel 28-Pin PDIP
IC ADC 12BIT SGL HS 25US 28DIP
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated