Analog Devices LTC1296DCN#PBF

8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin PDIP N Tube
$ 17.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1296DCN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1296DCN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.57
$ 22.96
Stock
99,991
90,842
Authorized Distributors
5
5
Case/Package
-
-
Number of Pins
20
20
Number of Bits
12
12
Sampling Rate
46.5 ksps
46.5 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel, Serial
Parallel, Serial
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-5 V
-
Max Supply Voltage
5 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesLTC1296DIN#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin PDIP N Tube
Analog DevicesMAX146BCPP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin PDIP N / IC ADC LP 12-BIT 133KSPS 20-DIP
Analog DevicesMAX147ACPP+
ADC Single SAR 133ksps 12-bit Serial 20-Pin PDIP N
Analog DevicesMAX192BCPP+
8-Channel Single ADC SAR 133ksps 10-bit Serial 20-Pin PDIP N Tube
Analog DevicesLTC1272-8CCN#PBF
1-Channel Single ADC SAR 111ksps 12-bit Parallel 24-Pin PDIP N Tube
Analog DevicesLTC1275BCN#PBF
1-Channel Single ADC SAR 300ksps 12-bit Parallel 24-Pin PDIP N Tube
Analog DevicesMAX147BCPP+
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20
Analog DevicesMAX146BEPP+
ADC Single SAR 133ksps 12-bit Serial 20-Pin PDIP N
Texas InstrumentsTLC3574IDWR
ADC Single SAR 200ksps 14-Bit Serial (3-Wire, SPI) 20-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices LTC1296DCN#PBF provided by its distributors.

8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin PDIP N Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20
IC, 12BIT ADC, DIP20, 1296; Resolution (Bits):12bit; Sampling Rate:46.5kSPS; Data Interface:Serial, 4-Wire; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Current:6mA; IC Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:1296; Conversion Time:12µs; Digital IC Case Style:DIP; Input Channel Type:Differential, Single Ended; Input Type:Differential, Single Ended; Interface Type:4-Wire, Serial; Linearity Error ADC / DAC +:0.75LSB; Linearity Error ADC / DAC -:0.75LSB; No. of Bits:12; No. of Channels:8; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Sample Rate:46.5kSPS; Sample Rate:46kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole; Voltage Regulator Type:ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1296DCNPBF