Renesas EL1528CLZ-T13

RoHS Compliant NO LEAD 2002 QUAD (Type) 85C 6mm 12V
$ 4.15
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL1528CLZ-T13.

IHS

Datasheet2 pages23 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.15
$ 3.65
$ 3.65
Stock
187,541
199,142
199,142
Authorized Distributors
3
3
3
Case/Package
QFN
QFN
QFN
Number of Pins
28
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2008-12-15
LTD Date2009-06-30

Related Parts

MicrochipMCP23017-E/ML
MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - QFN-28
MicrochipENC28J60-I/ML
Ethernet Controllers 3.1V ~ 3.6V 10 Base-T PHY MII MIIM QFN-28_6x6x065P Ethernet ICs ROHS
In a Pack of 5, Microchip MCP25625T-E/ML, CAN Controller 1Mbit/s CAN 2.0B, 28-Pin QFN
Analog DevicesMAX6620ATI+
CMOS Tube MAX6620 Fan Controller motor driver 5V 250muA 5.1mm -40C~125C TA
Analog DevicesMAX6620ATI+T
CMOS Tape & Reel (TR) MAX6620 Fan Controller motor driver 5.5V 250muA 5mm -40C~125C TA
Texas InstrumentsTLV320AIC23BRHDR
Low-Power Stereo CODEC with HP Amplifier 28-VQFN -10 to 70

Descriptions

Descriptions of Renesas EL1528CLZ-T13 provided by its distributors.

RoHS Compliant NO LEAD 2002 QUAD (Type) 85C 6mm 12V
ADSL Driver Dual 24-Pin QFN EP T/R
IC LINE DRIVER ADSL2+ DUAL 24QFN
Line Driver, 2 Func, 2 Driver, QCC32

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL1528CLZT13