Elantec EL1528CLZ

RoHS Compliant NO LEAD QUAD INDUSTRIAL (Type) 85C 6mm 12V
$ 3.65
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL1528CLZ.

IHS

Datasheet2 pages23 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.65
$ 4.15
$ 4.15
Stock
199,142
187,541
187,541
Authorized Distributors
3
3
3
Case/Package
QFN
QFN
QFN
Number of Pins
-
28
28
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2008-12-15
LTD Date2009-06-30

Descriptions

Descriptions of Elantec EL1528CLZ provided by its distributors.

RoHS Compliant NO LEAD QUAD INDUSTRIAL (Type) 85C 6mm 12V
IC LINE DRIVER ADSL2+ DUAL 24QFN
Line Driver, 2 Func, 2 Driver, QCC32
IC TRANSCEIVER 2/0 24QFN

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec