What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon SPB16N50C3

Mosfet Transistor, N Channel, 16 A, 560 V, 0.25 Ohm, 10 V, 3 V Rohs Compliant: Yes

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPB16N50C3.

IHS

Datasheet12 pages21 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-04-07
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

MOSFET N-CH 600V 16A TO263-3 N-Channel 600 V 16A (Tc) 139W (Tc) Surface Mount PG-TO263-3-2
STMicroelectronicsSTB14NM50N
N-channel 500 V, 0.28 Ohm typ., 12 A MDmesh II Power MOSFET in a D2PAK package
MOSFET N-CH 600V 21A TO263-3 N-Channel 600 V 21A (Tc) 192W (Tc) Surface Mount PG-TO263-3-2
MOSFET N-CH 600V 23.8A D2PAK N-Channel 600 V 23.8A (Tc) 176W (Tc) Surface Mount PG-TO263-3
N-Channel Power MOSFET, QFET®, 500 V, 9 A, 800 mΩ, D2PAK
Single N-Channel 700 V 0.6 O 48 nC Surface Mount Power Mosfet - TO-263 (D2PAK)

Descriptions

Descriptions of Infineon SPB16N50C3 provided by its distributors.

Mosfet Transistor, N Channel, 16 A, 560 V, 0.25 Ohm, 10 V, 3 V Rohs Compliant: Yes
MOSFET N-CH 560V 16A TO263-3 / N-Channel 560 V 16A (Tc) 160W (Tc) Surface Mount PG-TO263-3-2
Trans MOSFET N-CH 500V 16A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 16A I(D), 500V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 560V, 16A, TO-263-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 16A; Drain Source Voltage Vds: 560V; On Resistance Rds(on): 0.25ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Pow
Replacement for 500V CoolMOS C3 is 500V CoolMOS CE >> Click & go to 500V CoolMOS CE | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Server; Telecom; Consumer; PC power; Adapter

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPB16N50C3ATMA1