onsemi FQB9N50CTM

N-Channel Power MOSFET, QFET®, 500 V, 9 A, 800 mΩ, D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB9N50CTM.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

Fairchild Semiconductor

Farnell

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-10-02
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Single N-Channel 700 V 0.6 O 48 nC Surface Mount Power Mosfet - TO-263 (D2PAK)
STMicroelectronicsSTB11N52K3
N-channel 525 V, 0.41 Ohm, 10 A SuperMESH3(TM) Power MOSFET in D2PAK package
Trans MOSFET P-CH 200V 7.3A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB14NM50N
N-channel 500 V, 0.28 Ohm typ., 12 A MDmesh II Power MOSFET in a D2PAK package
Trans MOSFET N-CH 600V 11A Automotive 3-Pin(2+Tab) D2PAK T/R
InfineonSPB16N50C3
Mosfet Transistor, N Channel, 16 A, 560 V, 0.25 Ohm, 10 V, 3 V Rohs Compliant: Yes

Descriptions

Descriptions of onsemi FQB9N50CTM provided by its distributors.

N-Channel Power MOSFET, QFET®, 500 V, 9 A, 800 mΩ, D2PAK
N-Channel 500 V 0.8 Ohm Surface Mount Mosfet - D2PAK-3
MOSFET, N CH, 500V, 9A, TO-263-3; Transistor Polarity:N Channel; Continuous Drain Current Id:9A; Drain Source Voltage Vds:500V; On Resistance Rds(on):0.65ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:135W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-263AB; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd