Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPB60R165CPATMA1

Infineon CoolMOS CP N-Ch MOSFET Vds=650V Id=21A D2PAK (TO-263) SMD 3-Pin
$ 2.02
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB60R165CPATMA1.

IHS

Datasheet10 pages17 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+9.83%

CAD Models

Download Infineon IPB60R165CPATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-06-19
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

Trans MOSFET N-CH 600V 23.8A 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 600V 25A 3-Pin(2+Tab) D2PAK
Trans MOSFET N-CH 550V 23A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 550V 23A TO-263
STMicroelectronicsSTB28NM50N
N-channel 500 V, 0.135 Ohm typ., 21 A MDmesh(TM) II Power MOSFET in D2PAK package
Trans MOSFET N-CH 650V 22A 3-Pin(2+Tab) D2PAK
Single N-Channel 700 V 0.6 O 48 nC Surface Mount Power Mosfet - TO-263 (D2PAK)

Descriptions

Descriptions of Infineon IPB60R165CPATMA1 provided by its distributors.

Infineon CoolMOS CP N-Ch MOSFET Vds=650V Id=21A D2PAK (TO-263) SMD 3-Pin
Trans MOSFET N-CH 650V 21A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 21A I(D), 600V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
CoolMOS™ CP, Infineon's fifth series of CoolMOS™, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV.
MOSFET, N, TO-263; Transistor Polarity:N Channel; Continuous Drain Current Id:21A; Drain Source Voltage Vds:650V; On Resistance Rds(on):165mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:192W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-263; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:21A; Package / Case:TO-263; Power Dissipation Pd:192W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:650V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB60R165CP
  • IPB60R165CPXT
  • SP000096439