Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPB60R199CPATMA1

Trans MOSFET N-CH 650V 16A 3-Pin(2+Tab) D2PAK T/R
$ 1.672
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB60R199CPATMA1.

IHS

Datasheet10 pages17 years ago

element14 APAC

iiiC

TME

Farnell

Inventory History

3 month trend:
-29.25%

CAD Models

Download Infineon IPB60R199CPATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-04
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

Trans MOSFET N-CH 600V 23.8A 3-Pin(2+Tab) D2PAK T/R
InfineonSPB16N50C3
Mosfet Transistor, N Channel, 16 A, 560 V, 0.25 Ohm, 10 V, 3 V Rohs Compliant: Yes
INFINEON - IPB60R380C6ATMA1 - MOSFET Transistor, N Channel, 10.6 A, 600 V, 0.34 ohm, 10 V, 3 V
STMicroelectronicsSTB14NM50N
N-channel 500 V, 0.28 Ohm typ., 12 A MDmesh II Power MOSFET in a D2PAK package
Single N-Channel 700 V 0.6 O 48 nC Surface Mount Power Mosfet - TO-263 (D2PAK)
STMicroelectronicsSTB28NM50N
N-channel 500 V, 0.135 Ohm typ., 21 A MDmesh(TM) II Power MOSFET in D2PAK package

Descriptions

Descriptions of Infineon IPB60R199CPATMA1 provided by its distributors.

Trans MOSFET N-CH 650V 16A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 16A I(D), 600V, 0.199ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
139W 20V 2.5V 32nC@ 10V 1individualNChannel 650V 199mΩ@ 10V 16A 1.52nF@ 100V TO-263 SMD mount,glue mount 10mm*9.25mm*4.4mm
CoolMOS CP, Infineon's fifth series of CoolMOS, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV. | Summary of Features: Lowest figure of merit R on x Q g; Ultra low gate charge; Extreme dv/dt rate; Ultra low R DS(on), ultra low gate charge, very fast switching; V th 3 V, g fs very high, internal R g very low; High current capability; Significant reduction of conduction and switching losses; High power density and efficiency for superior power conversion systems; Best-in-class price/performance ratio | Target Applications: Solar; Server; Telecom; Consumer; Adapter; PC power
MOSFET, N, TO-263; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:650V; On Resistance Rds(on):199mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:139W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-263; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:16A; Package / Case:TO-263; Power Dissipation Pd:139W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:650V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB60R199CP
  • IPB60R199CPATMA1.
  • SP000223256