Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STF28NM50N

N-channel 500 V, 0.135 Ohm typ., 21 A MDmesh(TM) II Power MOSFET in TO-220FP package
$ 3.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF28NM50N.

Components Direct

Datasheet21 pages20 years ago

TME

Newark

Inventory History

3 month trend:
-8.27%

CAD Models

Download STMicroelectronics STF28NM50N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTF23NM50N
STF23NM50N N-channel MOSFET Transistor, 17 A, 500 V, 3-Pin TO-220FP
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 22 A, 165 mΩ, TO-220F
STMicroelectronicsSTF24NM60N
N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET TO-220FP
MOSFET, N-CH, 500V, 18A, TO-220FP; Transistor Polarity:N Channel; Continuous Dra
MOSFET N-CH 600V 26.7A TO220 N-Channel 600 V 26.7A (Tc) 34W (Tc) Through Hole PG-TO220-FP
STMicroelectronicsSTP17NK40ZFP
N-CHANNEL 400V - 0.23 Ohm - 15A TO-220FP Zener-Protected SuperMESH(TM) Power MOSFET

Descriptions

Descriptions of STMicroelectronics STF28NM50N provided by its distributors.

N-channel 500 V, 0.135 Ohm typ., 21 A MDmesh(TM) II Power MOSFET in TO-220FP package
STF28NM50N N-CHANNEL MOSFET TRANSISTOR, 21 A, 500 V, 3-PIN TO-220FP
STMicroelectronics N-Channel MOSFET MDmesh, Vds=500V, 21A, TO-220FP, TH, 3-Pin
Trans MOSFET N-CH 500V 21A 3-Pin(3+Tab) TO-220FP Tube
500 V, 21 A, 0.135 OHM, TO-220FP, N-CHANNEL MDMESH II POWER MOSFET Power Field-Effect Transistor, 21A I(D), 500V, 0.158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 500V, 21A, TO 220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 21A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 0.135ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Po

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STF28NM50N.