Infineon IPA60R160P6XKSA1

CoolMOS P6 Power Transistor N-Channel 600V 68A 3-Pin TO-220FP
$ 1.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA60R160P6XKSA1.

IHS

Datasheet19 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPA60R160P6XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

600V 23A 227W 158m´Î@10V12A 4V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Power Field-Effect Transistor, 26A I(D), 500V, 0.145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
STMicroelectronicsSTF33N60M2
N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in TO-220FP package
STMicroelectronicsSTP33N60M2
N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in TO-220 package
SIHP25N50E Series 500 V 26 A 145 mOhm Flange Mount Power Mosfet - TO-220AB
TRANSISTOR, MOSFET, N-CHANNEL, 650V, 20.7A, 0.19 OHM, TO-220FP, COOLMOS POWER

Descriptions

Descriptions of Infineon IPA60R160P6XKSA1 provided by its distributors.

CoolMOS P6 Power Transistor N-Channel 600V 68A 3-Pin TO-220FP
Trans MOSFET N-CH 600(Min)V 10.4A 3-Pin TO-220 FP Tube
Avnet Japan
Power Field-Effect Transistor, 23.8A I(D), 600V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Infineons CoolMOS™ P6 superjunction MOSFET family is designed to enable higher system efficiency whilst being easy to design in. CoolMOS™ P6 closes the gap between technologies which focus on delivering ultimate performance and those which concentrate more on ease-of-use.
Mosfet, N-Ch, 600V, 23.8A, To-220Fp; Channel Type:N Channel; Drain Source Voltage Vds:600V; Continuous Drain Current Id:23.8A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Infineon Technologies IPA60R160P6XKSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA60R160P6
  • SP001017082