Infineon IPP60R160C6XKSA1

Trans MOSFET N-CH 600V 23.8A 3-Pin(3+Tab) TO-220
$ 1.81
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP60R160C6XKSA1.

IHS

Datasheet18 pages8 years ago

Upverter

Farnell

_legacy Avnet

Inventory History

3 month trend:
+208%

CAD Models

Download Infineon IPP60R160C6XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-24
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Trans MOSFET N-CH 500V 17A 3-Pin(3+Tab) TO-220AB Tube
In a Tube of 450, N-Channel MOSFET, 26.7 A, 600 V, 3 + Tab-Pin TO-220FP Infineon IPAW60R190CEXKSA1
208KW 20V 3.9V 87nC@ 10V 1N 600V 190m¦¸@ 10V 20.7A 2.4nF@ 25V TO-220 10mm*440cm*9.25mm
STMicroelectronicsSTF28NM50N
N-channel 500 V, 0.135 Ohm typ., 21 A MDmesh(TM) II Power MOSFET in TO-220FP package
STMicroelectronicsSTF24NM60N
N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET TO-220FP
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 20.6 A, 190 mΩ, TO-220F

Descriptions

Descriptions of Infineon IPP60R160C6XKSA1 provided by its distributors.

Trans MOSFET N-CH 600V 23.8A 3-Pin(3+Tab) TO-220
IPP60R160C6 Series 600 V 23.8 A 160 mOhm Single N-Channel MOSFET - TO-220-3
Power Field-Effect Transistor, 23.8A I(D), 600V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO220-3, RoHS
Infineon SCT
MOSFET,N CH,600V,23.8A,TO220; Transistor Polarity:N Channel; Continuous Drain Current Id:23.8A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.14ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:176W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:23.8A; Power Dissipation Pd:176W; Voltage Vgs Max:30V
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler.600V CoolMOS™ C6 is replacement for 600V CoolMOS™ C3650V CoolMOS™ C6 is replacement for 650V CoolMOS™ C3
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 23.8 / Drain-Source Voltage (Vds) V = 600 / ON Resistance (Rds(on)) mOhm = 160 / Gate-Source Voltage V = 20 / Fall Time ns = 8 / Rise Time ns = 13 / Turn-OFF Delay Time ns = 96 / Turn-ON Delay Time ns = 13 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 176

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP60R160C6
  • SP000652796