
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | SN7002WH6327XTSA1 | 5,770 | 39 | |||||||||
| Newark | SN7002WH6327XTSA1 | 0 | 5 | Cut Tape | ||||||||
| Future Electronics | SN7002WH6327XTSA1 | 0 | 3K | Tape & Reel | ||||||||
| Avnet | SN7002WH6327XTSA1 | 0 | 12K | 1d | ||||||||
| Win Source | WS-SN7002WH6327XTSA1 | 45,430 | 1800 | 10h |
Download Infineon SN7002WH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download |
Descriptions of Infineon SN7002WH6327XTSA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: