Diodes Inc. DMN67D8LW-13

DMN67D8LW Series 60 240 mA N-Channel Enhancement Mode Mosfet - SOT-323
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN67D8LW-13.

IHS

Datasheet6 pages10 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+51.59%

CAD Models

Download Diodes Inc. DMN67D8LW-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Mosfet, N-Ch, 60V, 0.28A, Sot-323 Rohs Compliant: Yes |Infineon Technologies BSS138WH6327XTSA1
InfineonSN7002WL6327
Trans MOSFET N-CH 60V 0.23A 3-Pin SOT-323 T/R
Single N-Channel 60 V 5 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-323
onsemi2N7002KW
N-Channel MOSFET, Enhancement Mode, 60V, 310mA, 1.6Ω
Diodes Inc.DMN601WK-7
Mosfet, N-Ch, 60V, 0.3A, Sot-323 Rohs Compliant: Yes |Diodes Inc. DMN601WK-7
Diodes Inc.DMN601WKQ-7
Mosfet, N-Ch, 60V, 0.3A, Sot-323 Rohs Compliant: Yes |Diodes Inc. DMN601WKQ-7

Descriptions

Descriptions of Diodes Inc. DMN67D8LW-13 provided by its distributors.

DMN67D8LW Series 60 240 mA N-Channel Enhancement Mode Mosfet - SOT-323
N-CHANNEL ENHANCEMENT MODE MOSFET Small Signal Field-Effect Transistor, 0.24A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, AEC-Q101, N-CH, 0.24A, 60V; Transistor Polarity: N Channel; Drain Source Voltage Vds: 60V; Continuous Drain Current Id: 240mA; On Resistance Rds(on): 1.5ohm; Transistor Mounting: Surface Mount; Rds(on) Test Voltage Vgs: 10V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN67D8LW-13.
  • DMN67D8LW13