Infineon BSS138WH6327XTSA1

Mosfet, N-Ch, 60V, 0.28A, Sot-323 Rohs Compliant: Yes |Infineon Technologies BSS138WH6327XTSA1
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSS138WH6327XTSA1.

IHS

Datasheet9 pages19 years ago

iiiC

Inventory History

3 month trend:
+371%

CAD Models

Download Infineon BSS138WH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2012-03-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single N-Channel 60 V 5 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-323
InfineonSN7002WL6327
Trans MOSFET N-CH 60V 0.23A 3-Pin SOT-323 T/R
Diodes Inc.BSS138W-7-F
Transistor MOSFET N Channel 50 Volt 0.2 Amp 3 Pin SOT-323 Tape And Reel
onsemi2N7002KW
N-Channel MOSFET, Enhancement Mode, 60V, 310mA, 1.6Ω
Diodes Inc.DMN601WK-7
Mosfet, N-Ch, 60V, 0.3A, Sot-323 Rohs Compliant: Yes |Diodes Inc. DMN601WK-7
onsemiBSS138W
N-Channel MOSFET, Logic Level Enhancement Mode, 50V , 210mA, 3.5Ω

Descriptions

Descriptions of Infineon BSS138WH6327XTSA1 provided by its distributors.

Mosfet, N-Ch, 60V, 0.28A, Sot-323 Rohs Compliant: Yes |Infineon Technologies BSS138WH6327XTSA1
Power MOSFET, N Channel, 60 V, 280 mA, 3.5 Ohm, SOT-323, 3 Pins, Surface Mount
Single N-Channel 60 V 3.5 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-323
MOSFET Devices; INFINEON; BSS138WH6327XTSA1; 60 V; 280 mA; 20 V; 500 mW
MOSFET, N-CH, 60V, 0.28A, SOT-323-3; Transistor Polarity:N Channel; Continuous Drain Current Id:280mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):2.1ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1V; P
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED lighting, ADAS, body control units, SMPS and motor control.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS138W
  • SP000924068