Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BSS138W

N-Channel MOSFET, Logic Level Enhancement Mode, 50V , 210mA, 3.5Ω

$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BSS138W.

IHS

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Newark

onsemi

element14 APAC

Inventory History

3 month trend:
+53.61%

CAD Models

Download onsemi BSS138W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2010-12-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2026-08-04
LTD Date2026-08-04
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.BSS138W-7-F
Transistor MOSFET N Channel 50 Volt 0.2 Amp 3 Pin SOT-323 Tape And Reel
MOSFET N-CH 60V 280MA SOT323-3 N-Channel 60 V 280mA (Ta) 500mW (Ta) Surface Mount PG-SOT323
MOSFET N-CH 60V 230MA SOT323-3 N-Channel 60 V 230mA (Ta) 500mW (Ta) Surface Mount PG-SOT323
InfineonSN7002WL6327
MOSFET N-CH 60V 230MA SOT323-3 N-Channel 60 V 230mA (Ta) 500mW (Ta) Surface Mount PG-SOT323
Diodes Inc.DMN5L06WK-7
Trans MOSFET N-CH 50V 0.3A Automotive 3-Pin SOT-323 T/R
Diodes Inc.DMN53D0LW-7
Trans MOSFET N-CH 50V 0.36A 3-Pin SOT-323 T/R / MOSFET N-CH 50V 360MA SOT323

Descriptions

Descriptions of onsemi BSS138W provided by its distributors.

N-Channel MOSFET, Logic Level Enhancement Mode, 50V , 210mA, 3.5Ω
TRANSISTOR, MOSFET, N-CHANNEL, 50V, 210MA, LOGIC LEVEL, FAST SWITCHING, SOT323
N-Channel 50 V 3.5 Ohm SMT Enhancement Mode Field Effect Transistor - SOT-323
MOSFET N-CH 50V 0.21A SOT323 / Trans MOSFET N-CH 50V 0.21A 3-Pin SC-70 T/R
Power MOSFET, N Channel, 50 V, 210 mA, 3.5 ohm, SOT-323, Surface Mount
N CHANNEL LOGIC LEVEL ENHANCEMENT MODE FIELD EFFECT TRANSISTOR Small Signal Field-Effect Transistor, 0.21A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N CH, 50V, 0.21A, SOT-323-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 210mA; Drain Source Voltage Vds: 50V; On Resistance Rds(on): 1.17ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.3V; Power Dissipation Pd: 340mW; Transistor Case Style: SOT-323; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
This N-Channel enhancement mode field effect transistor. This product has been designed to minimize on-state resistance while providing rugged, reliable, and fast switching performance.The BSS138W is particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers, and other switching applications.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 210 / Drain-Source Voltage (Vds) V = 50 / ON Resistance (Rds(on)) Ohm = 6 / Gate-Source Voltage V = 20 / Fall Time ns = 14 / Rise Time ns = 18 / Turn-OFF Delay Time ns = 36 / Turn-ON Delay Time ns = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-323 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) mW = 340

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS138W.