Diodes Inc. BSS138W-7-F

Transistor MOSFET N Channel 50 Volt 0.2 Amp 3 Pin SOT-323 Tape And Reel
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BSS138W-7-F.

Newark

Datasheet6 pages4 years ago
Datasheet5 pages15 years ago
Datasheet5 pages12 years ago
Datasheet4 pages18 years ago

Diodes Inc SCT

Mouser

iiiC

Jameco

Inventory History

3 month trend:
-44.44%

CAD Models

Download Diodes Inc. BSS138W-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.041
Stock
5,130,903
11,419
Authorized Distributors
6
3
Mount
Surface Mount
-
Case/Package
SOT-323
SOT-323
Drain to Source Voltage (Vdss)
50 V
50 V
Continuous Drain Current (ID)
200 mA
200 mA
Threshold Voltage
1.2 V
1.2 V
Rds On Max
3.5 Ω
-
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
200 mW
200 mW
Input Capacitance
50 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2003-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DMN5L06WK-7
Trans MOSFET N-CH 50V 0.3A Automotive 3-Pin SOT-323 T/R
Diodes Inc.2N7002W-7-F
Trans MOSFET N-CH 60V 0.115A Automotive 3-Pin SOT-323 T/R
onsemi2N7002W
N-Channel 60 V 7.5 Ohm SMT Enhancement Field Effect Transistor SOT-23-3
Mosfet, N-Ch, 60V, 0.28A, Sot-323 Rohs Compliant: Yes |Infineon Technologies BSS138WH6327XTSA1
Diodes Inc.BSS84WQ-7-F
Mosfet, P-Ch, 50V, 0.164A, Sot-323 Rohs Compliant: Yes |Diodes Inc. BSS84WQ-7-F
onsemi2N7002KW
N-Channel MOSFET, Enhancement Mode, 60V, 310mA, 1.6Ω

Descriptions

Descriptions of Diodes Inc. BSS138W-7-F provided by its distributors.

Transistor MOSFET N Channel 50 Volt 0.2 Amp 3 Pin SOT-323 Tape And Reel
Dual N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-323
Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-323 T/R / MOSFET N-CH 50V 200MA SC70-3
N-CHANNEL ENHANCEMENT MODE MOSFET Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N CH, 50V, 0.2A, SOT-323; Transistor Polarity:N Channel; Continuous Drain Current Id:200mA; Source Voltage Vds:50V; On Resistance
MOSFET Operating temperature: -55...150 °C Housing type: SOT-323 Polarity: N Variants: Enhancement mode Power dissipation: 0.2 W

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS138W-7-F.
  • BSS138W-7-F??
  • BSS138W-7F
  • BSS138W7F