Infineon SMBT3904E6327HTSA1

Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 330 mW, SOT-23, Surface Mount
$ 0.059
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SMBT3904E6327HTSA1.

IHS

Datasheet11 pages13 years ago
Datasheet13 pages18 years ago
Datasheet12 pages12 years ago

element14 APAC

DigiKey

Inventory History

3 month trend:
-0.92%

CAD Models

Download Infineon SMBT3904E6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.034
$ 0.034
Stock
2,538,620
110,913,080
110,913,080
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
200 mV
200 mV
hFE Min
30
30
30
Power Dissipation
330 mW
225 mW
225 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-02-01
Lifecycle StatusEOL (Last Updated: 5 months ago)
LTB Date2015-10-15
LTD Date2016-10-15

Related Parts

Diodes Inc.MMBT3904-7-F
Transistor General Purpose BJT NPN 40 Volt 0.2A Automotive 3-Pin SOT-23
onsemiMMBT3904
MMBT3904 Series 40 V CE Breakdown 0.2 A NPN General Purpose Amplifier - SOT-23
KST3904 Series 40 V 200 mA SMT NPN Epitaxial Silicon Transistor - SOT-23-3
onsemiBSR17A
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Diodes Inc.MMBT2222A-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.MMBT4401-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 310 mW, SOT-23, Surface Mount

Descriptions

Descriptions of Infineon SMBT3904E6327HTSA1 provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 330 mW, SOT-23, Surface Mount
SMBT3904 Series NPN 40 V 200 mA SMT Silicon Switching Transistor - SOT-23-3
Trans GP BJT NPN 40V 0.2A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Bipolar Transistors - BJT AF GP BJT NPN 40V 0.2A
NPN 330mW 6V 50nA 60V 40V 200mA SOT-23-3 2.9mm*1.3mm*1mm
TRANSISTOR, NPN, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:270MHz; Power Dissipation Pd:330mW; DC Collector Current:200mA; DC Current Gain hFE:100hFE; Transistor Cas
Bipolar Transistor, Npn, 40V; Transistor Polarity:Npn; Collector Emitter Voltage Max:40V; Continuous Collector Current:200Ma; Power Dissipation:330Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Transition Frequency:270Mhz Rohs Compliant: Yes |Infineon Technologies SMBT3904E6327HTSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBT 3904 E-6327
  • SMBT 3904 E6327
  • SMBT 3904E 6327
  • SMBT3904 / MMBT3904
  • SMBT3904 E6327
  • SMBT3904-E6327
  • SMBT3904E-6327
  • SMBT3904E6327
  • SP000011673