Diodes Inc. MMBT2222A-7-F

Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT2222A-7-F.

Newark

Datasheet7 pages5 years ago
Datasheet7 pages10 years ago
Datasheet4 pages17 years ago

Upverter

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-43.52%

CAD Models

Download Diodes Inc. MMBT2222A-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.036
$ 0.036
Stock
13,668,060
120,348,133
120,348,133
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
1 V
300 mV
300 mV
hFE Min
40
75
75
Power Dissipation
310 mW
225 mW
225 mW

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-04-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiMMBT4401
Transistor MMBT4401 (2N4401) General Purpose NPN 40 Volt 0.6 Amp SOT-23
Diodes Inc.MMBT4401-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 310 mW, SOT-23, Surface Mount
onsemiMMBT2222
40V 300mW 600mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
onsemiMMBT4400
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.MMBT4401-13-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 350 mW, SOT-23, Surface Mount
Diodes Inc.BC817-40Q-13-F
TRANS NPN 45V 0.5A SOT23-3 / Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3

Descriptions

Descriptions of Diodes Inc. MMBT2222A-7-F provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount
40V 310mW 100@150mA,10V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS
MMBT2222 Series NPN 350 mW 40 V 600 mA SMT Small Signal Transistor - SOT-23
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 40V 0.6A 350mW 3-Pin SOT-23 T/R
@BIPOLAR TRANSISTOR NPN SOT-23 RING TERMINAL<CA(10)
General Purpose Transistors NPN Ic=600mA Vceo=40V hfe=100~300 P=350mW SOT23
BIPOLAR TRANSISTOR NPN SOT-23 ROHS 3K
Transistor: NPN, bipolar, 40V,

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT2222A-7-F.
  • MMBT2222A-7F
  • MMBT2222A7F