Infineon IRS2112PBF

600 V high-side and low-side gate driver IC with shutdown, PDIP14, RoHS
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2112PBF.

SHENGYU ELECTRONICS

Datasheet19 pages19 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-12
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

onsemiFAN7392N
FAIRCHILD SEMICONDUCTOR FAN7392N DRIVER, GATE, HIGH/LOW SIDE, 3A, 14DIP
MicrochipMIC4469YN
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
MicrochipMIC4467ZN
MIC4467 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
MicrochipMIC4468BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
MicrochipMIC4469CN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
MicrochipMIC4467CN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP

Descriptions

Descriptions of Infineon IRS2112PBF provided by its distributors.

600 V high-side and low-side gate driver IC with shutdown, PDIP14, RoHS
Infineon SCT
Tube IRS2112PBF Half-Bridge 1996 gate driver 130ns -40C~150C TJ 290mA 600mA 1.6W
HIGH AND LOW SIDE DRIVER Buffer/Inverter Based Peripheral Driver, CMOS, PDIP14
Power MOSFET and IGBT Driver, Hi/Lo Side, 600V, 14-pin PDIP, Tube
Half Bridge Based IGBT/MOSFET Driver, 0.6A, CMOS, PDIP14
MOSFET Driver IC; Device Type:High and Low Side; No. of Outputs:2; Output Voltage:620V; Output Current:600mA; Power Dissipation, Pd:1.6W; Supply Voltage Min:10V; Supply Voltage Max:25V; Termination Type:Through Hole ;RoHS Compliant: Yes
Type = High Side / Type = Low Side / Outputs = 2 / Configuration = Non-Inverting / Rise Time ns = 75 / Fall Time ns = 35 / Output Current mA = 600 / Supply Voltage Min. V = 10 / Supply Voltage Max. V = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = PDIP / Pins = 14 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 20.19 / Width mm = 7.62 / Height mm = 4.94
IC, HIGH, LOW SIDE DRIVER, DIP14; Device Type:MOSFET; Module Configuration:High Side / Low Side; Peak Output Current:600mA; Input Delay:135ns; Output Delay:105ns; Supply Voltage Range:10V to 20V; Driver Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:2112; No. of Outputs:2; Output Sink Current:600mA; Output Source Current Max:290mA; Output Voltage:620V; Package / Case:DIP; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:Through Hole
600 V High and Low Side Driver IC with typical 0.29 A source and 0.6 A sink currents in 14 Lead PDIP package for IGBTs and MOSFETs. Also available in 16 Lead SOICWB. | Summary of Features: Floating gate driver designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for both channels; 3.3 V logic compatible; Separate logic supply range from 3.3 V to 20 V; Logic and power ground +/- 5 V offset; CMOS Schmitt-triggered inputs with pull-down; Cycle by cycle edge-triggered shutdown logic; Matched propagation delay for both channels; Outputs in phase with inputs

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2112PBF
  • IRS2112
  • IRS2112 PBF
  • SP001548718