Microchip MIC4467ZN

MIC4467 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
$ 3.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4467ZN.

Microchip

Datasheet18 pages4 years ago

SHENGYU ELECTRONICS

Electro Sonic

Components Direct

Inventory History

3 month trend:
-0.62%

CAD Models

Download Microchip MIC4467ZN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.448
$ 1.25
$ 1.25
Stock
115,276
154,300
154,300
Authorized Distributors
6
1
1
Case/Package
-
DIP
DIP
Number of Pins
14
14
14
Channel Type
Independent
Independent
Independent
Number of Drivers
4
4
4
Max Output Current
1.2 A
1.2 A
1.2 A
Rise Time
25 ns
25 ns
25 ns
Fall Time
25 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
1.5 W
-
-

Supply Chain

Projected EOL Date2034-07-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4469YN
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
MicrochipMIC4469BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14DIP
MicrochipMIC4468BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
MicrochipMIC4469CN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
onsemiFAN7392N
FAIRCHILD SEMICONDUCTOR FAN7392N DRIVER, GATE, HIGH/LOW SIDE, 3A, 14DIP
LittelfuseIX2113G
IC GATE DRVR HALF-BRIDGE 14DIP / Half-Bridge Gate Driver IC Non-Inverting 14-DIP

Descriptions

Descriptions of Microchip MIC4467ZN provided by its distributors.

MIC4467 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
Tube MIC4467 Low-Side 2005 gate driver 25ns 0C~70C TA 1.2A 1.2A 1.5W
1.2 A 4 CHANNEL NAND GATE BASED MOSFET DRIVER PDIP14
Low Side MOSFET 1.2A 4.5V~18V 1.2A PDIP-14 Gate Drive ICs ROHS
14ns 4 4.5V 75ns 18V 800mV,2.4V Inverting MOSFET,NChannel,PChannel 13ns Low voltage side 1.2A,1.2A DIP-14 Through hole mounting 4.1mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.