Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC4468BN

Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
$ 1.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4468BN.

SHENGYU ELECTRONICS

Datasheet8 pages21 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC4468BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 3.35
$ 3.35
Stock
400,969
163,722
163,722
Authorized Distributors
1
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V

Related Parts

MicrochipMIC4469CN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
MicrochipMIC4469BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14DIP
onsemiFAN7392N
Driver 600V 3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 14-Pin PDIP Tube
LittelfuseIX2113G
IC GATE DRVR HALF-BRIDGE 14DIP / Half-Bridge Gate Driver IC Non-Inverting 14-DIP
MicrochipMIC2981/82YN
MIC2981 Series 50 V Hi-Voltage Hi-Current Source Driver Array - DIP-18
RenesasHIP4083AP
RoHS Compliant Discontinued Tin/Lead (Sn/Pb) e0 IC Gate Driver 19.17mm 12V 0.3A 105C

Descriptions

Descriptions of Microchip MIC4468BN provided by its distributors.

Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
QUAD LOW-SIDE MOSFET DRIVER Low-Side Gate Driver IC Non-Inverting 14-DIP
14ns 4 4.5V 18V 800mV,2.4V Non-Inverting MOSFET,NChannel,PChannel 13ns Low voltage side 1.2A,1.2A DIP-14 Through hole mounting
MOSFET Driver IC; MOSFET Driver Type:Quad Drivers, Low Side H Bridge; Peak Output High Current, Ioh:1.2A; Rise Time:14ns; Fall Time:13ns; Load Capacitance:1000pF; Package/Case:14-DIP; Number of Drivers:4; Supply Voltage Max:18V RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.