onsemi FAN7392N

Driver 600V 3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 14-Pin PDIP Tube
$ 1.115
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7392N.

onsemi

Datasheet19 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
-0.19%

CAD Models

Download onsemi FAN7392N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-04-07
Lifecycle StatusEOL (Last Updated: 1 day ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4469BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14DIP
MicrochipMIC4468BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
MicrochipMIC4469CN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
LittelfuseIX2113G
IC GATE DRVR HALF-BRIDGE 14DIP / Half-Bridge Gate Driver IC Non-Inverting 14-DIP
MicrochipMIC2981/82YN
MIC2981 Series 50 V Hi-Voltage Hi-Current Source Driver Array - DIP-18
RenesasHIP4083AP
High Side MOSFET 7V~15V PDIP-16 Gate Drive ICs ROHS

Descriptions

Descriptions of onsemi FAN7392N provided by its distributors.

Driver 600V 3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 14-Pin PDIP Tube
High-Current, High- and Low-Side, Gate-Drive IC | IC GATE DVR MONO HI/LO 14DIP
FAN7392 Series 20V 750 kO High-Current High and Low Side Gate Driver IC-DIP-14
25ns 2 10V 200ns 20V 4.5V,9.5V Non-Inverting IGBT,MOSFET,NChannel 20ns half-bridge 3A,3A PDIP-14 Through hole mounting 5.33mm(height)
DRIVER, GATE, HIGH/LOW SIDE, 3A, 14DIP; Device Type:IGBT / MOSFET; Module Configuration:High and Low Side; Peak Output Current:3A; Supply Voltage Range:10V to 20V; Driver Case Style:DIP; No. of Pins:14; Input Delay:130ns; Output Delay:150ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd