Microchip MIC4469YN

MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
$ 3.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4469YN.

Microchip

Datasheet18 pages4 years ago

SHENGYU ELECTRONICS

Electro Sonic

TME

DigiKey

Inventory History

3 month trend:
-28.82%

CAD Models

Download Microchip MIC4469YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.924
$ 1.25
$ 1.25
Stock
111,992
225,032
225,032
Authorized Distributors
6
1
1
Case/Package
-
DIP
DIP
Number of Pins
14
14
14
Channel Type
Independent
Independent
Independent
Number of Drivers
4
4
4
Max Output Current
1.2 A
1.2 A
1.2 A
Rise Time
25 ns
25 ns
25 ns
Fall Time
25 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
1.5 W
-
-

Supply Chain

Projected EOL Date2034-09-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4467ZN
MIC4467 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
MicrochipMIC4469BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14DIP
MicrochipMIC4468BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
MicrochipMIC4469CN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
onsemiFAN7392N
FAIRCHILD SEMICONDUCTOR FAN7392N DRIVER, GATE, HIGH/LOW SIDE, 3A, 14DIP
Analog DevicesMAX620CPN+
Driver 0.025A 4-OUT High Side Non-Inv 18-Pin PDIP N / IC DRVR MOSFET QUAD 18-DIP

Descriptions

Descriptions of Microchip MIC4469YN provided by its distributors.

MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
Tube MIC4469 Low-Side 2005 gate driver 25ns -40C~85C TA 1.2A 1.2A 1.5W
Ic: Driver; Gate Driver; Dip14; 1.2A; Ch: 4; And+Inv Inputs; 4.5÷18V
Driver 1.2A 4-OUT Low Side H Brdg Inv/Non-Inv 14-Pin PDIP Tube
1.2 A 4 CHANNEL AND GATE BASED MOSFET DRIVER PDIP14
Low Side MOSFET 1.2A 4.5V~18V 1.2A PDIP-14 Gate Drive ICs ROHS
IC, DRIVER, MOSFET, 1.2A, QUAD; Driver Configuration:Low Side; Peak Output Current:1.2A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:DIP; No. of Pins:14Pins; Input Delay:30ns; Output Delay:45ns; Op

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4469YN.