Microchip MIC4467CN

Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
$ 1.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4467CN.

SHENGYU ELECTRONICS

Datasheet8 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC4467CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 3.448
$ 3.448
Stock
154,651
115,579
115,579
Authorized Distributors
1
6
6
Case/Package
DIP
-
-
Number of Pins
14
14
14
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V

Related Parts

MicrochipMIC4469BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14DIP
MicrochipMIC4468BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
MicrochipMIC4469CN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
onsemiFAN7392N
Driver 600V 3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 14-Pin PDIP Tube
LittelfuseIX2113G
IC GATE DRVR HALF-BRIDGE 14DIP / Half-Bridge Gate Driver IC Non-Inverting 14-DIP
MicrochipMIC2981/82YN
MIC2981 Series 50 V Hi-Voltage Hi-Current Source Driver Array - DIP-18

Descriptions

Descriptions of Microchip MIC4467CN provided by its distributors.

Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
Low Side MOSFET 1.2A 4.5V~18V 1.2A DIP-14 Gate Drive ICs ROHS
MOSFET DRVR 1.2A 4-OUT Lo Side H Brdg Inv 14-Pin PDIP
1.2 A 4 CHANNEL NAND GATE BASED MOSFET DRIVER PDIP14
14ns 4 4.5V 18V 800mV,2.4V Inverting MOSFET,NChannel,PChannel 13ns Low voltage side 1.2A,1.2A DIP-14 Through hole mounting

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.