Infineon IRS2111SPBF

600 V half-bridge gate driver IC with shoot through protection, SOIC 8N, RoHS
$ 1.148
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2111SPBF.

SHENGYU ELECTRONICS

Datasheet16 pages20 years ago

Inventory History

3 month trend:
-29.81%

Alternate Parts

Price @ 1000
$ 1.148
$ 0.554
Stock
151,249
221,249
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Synchronous
Synchronous
Number of Drivers
2
2
Max Output Current
600 mA
600 mA
Rise Time
130 ns
130 ns
Fall Time
65 ns
65 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-12-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2022-11-30
LTD Date2023-05-31

Related Parts

InfineonAUIRS2004S
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
InfineonIR2151SPBF
Tube IR2151SPBF Half-Bridge 2001 gate driver 120ns 125C 125mA 250mA 625mW
InfineonIRS2609DSPBF
Tube IRS2609DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
Tape & Reel (TR) NCP1392 Half-Bridge 2008 gate driver 40ns -40C~125C TJ 500mA 1A 600V
Tape & Reel (TR) NCP1392 Half-Bridge 2008 gate driver 40ns -40C~125C TJ 500mA 1A 600V
Tape & Reel (TR) FAN3213 Low-Side 2017 gate driver 12ns -55C~150C TJ 5A 5A 540mW

Descriptions

Descriptions of Infineon IRS2111SPBF provided by its distributors.

600 V half-bridge gate driver IC with shoot through protection, SOIC 8N, RoHS
Infineon SCT
Tube IRS2111SPBF Half-Bridge 1996 gate driver 130ns -40C~150C TJ 290mA 600mA 625mW
Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 8-pin SOIC, Tube
MOSFET DRVR 600V 0.6A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC Tube
HALF BRIDGE DRIVER, FIXED 650NS DEADTIME IN A 8-LEAD SOIC PACKAGE
Gate Drivers The factory is currently not accepting orders for this product
IC, HALF BRIDGE DRIVER, SMD, SOIC8; No. of Outputs:2; Output Current:290mA; Output Voltage:620V; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2111; Device Type:MOSFET; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.2A; Output Voltage Max:20V; Package / Case:SOIC; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD
600 V Half Bridge Driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC. | Summary of Features: Floating gate driver designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for both channels; CMOS Schmitt-triggered inputs with pull-down; Matched propagation delay for both channels; Internally set deadtime; High-side output in phase with input

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2111SPBF
  • SP001534628