Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRS2609DSPBF

Tube IRS2609DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
$ 1.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2609DSPBF.

SHENGYU ELECTRONICS

Datasheet25 pages15 years ago

IHS

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-05-08
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2017-10-19
LTD Date2018-04-19

Related Parts

InfineonAUIRS2004S
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
InfineonIR2151SPBF
Tube IR2151SPBF Half-Bridge 2001 gate driver 120ns 125C 125mA 250mA 625mW
Tape & Reel (TR) NCP1392 Half-Bridge 2008 gate driver 40ns -40C~125C TJ 500mA 1A 600V
Tape & Reel (TR) NCP1392 Half-Bridge 2008 gate driver 40ns -40C~125C TJ 500mA 1A 600V
Tape & Reel (TR) FAN3213 Low-Side 2017 gate driver 12ns -55C~150C TJ 5A 5A 540mW
MicrochipMIC4102YM
MOSFET and Power Driver 3A 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC Tube - Rail/Tube

Descriptions

Descriptions of Infineon IRS2609DSPBF provided by its distributors.

Tube IRS2609DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
Driver 0.35A 1-OUT High and Low Side Half Brdg Inv 8-Pin SOIC N Tube
High voltage, high speed power MOSFET and IGBT driver with dependent high side and low side referenced output channels packaged in a 8-Pin SOIC
Driver; Device Type:IGBT/MOSFET; No. of Outputs:2; Output Voltage:600V; Output Current:500mA; Channel Configuration:2/2; Supply Voltage Min:10V; Supply Voltage Max:20V; Package/Case:8-SOIC; No. of Pins:8; Offset Voltage:60V ;RoHS Compliant: Yes
IC, GATE DRIVER, HV, 3PHASE, SOIC; Device Type:IGBT / MOSFET; Module Configuration:Half Bridge; Peak Output Current:350mA; Input Delay:750ns; Output Delay:200ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Channel Configuration:2/2; No. of Outputs:1; Output Current:350mA; Output Voltage:620V; Package / Case:SOIC; Power Dissipation Pd:625mW; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD
600 V Half Bridge Driver IC with typical 0.2 A source and 0.35 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for both channels; 3.3 V, 5 V and 15 V logic compatible; Cross-conduction prevention logic; Matched propagation delay for both channels; High side output in phase with HIN input; Internal 540 ns deadtime; Lower di/dt gate driver for better noise immunity; Shut down input turns off both channels; Integrated Bootstrap Diode

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2609DSPBF
  • SP001544122