onsemi NCP1392DDR2G

MOSFET Driver, High Voltage, Half Bridge, with Inbuilt Oscillator
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1392DDR2G.

IHS

Datasheet23 pages10 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-43.74%

CAD Models

Download onsemi NCP1392DDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Gate Power Driver IC / IC HALF BRIDGE DVR HV OSC 8SOIC
High Voltage Half-Bridge MOSFET Driver with Inbuilt Oscillator Featuring Brown-out and Latched Enable Input
MicrochipMIC4604YM-TR
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4604YM-T5
Driver 1.5A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R
Driver 1A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R
NCP5359ADR2G, DUAL MOSFET POWER DRIVER SYNCHRONOUS,10 TO 13.2V,8-PIN SOIC

Descriptions

Descriptions of onsemi NCP1392DDR2G provided by its distributors.

MOSFET Driver, High Voltage, Half Bridge, with Inbuilt Oscillator
40ns 2 8V 500ns(Typ) 20V Non-Inverting MOSFET,NChannel 20ns half-bridge 500mA,1A SOIC-8 SMD mount,glue mount 1.5mm(height)
MOSFET DRIVER, HALF BRIDGE, SOIC-8; Driver Configuration: Half Bridge; Peak Output Current: 1A; Supply Voltage Min: -; Supply Voltage Max: 20V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 40ns; Output Delay: 20ns;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd