onsemi NCP1392BDR2G

Gate Power Driver IC / IC HALF BRIDGE DVR HV OSC 8SOIC
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1392BDR2G.

IHS

Datasheet23 pages10 years ago

Electro Sonic

HQonline

element14 APAC

iiiC

Inventory History

3 month trend:
-39.95%

CAD Models

Download onsemi NCP1392BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-10-15
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

MOSFET Driver, High Voltage, Half Bridge, with Inbuilt Oscillator
MicrochipMIC4604YM-TR
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Driver 1A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R
Driver 1A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R
Tape & Reel (TR) NCP5359 Half-Bridge 2010 gate driver 25ns 0C~150C TJ 1V 2V 5mm
MicrochipMIC4428CM
IC DRIVER MOSFET 1.5A DUAL 8SOIC

Descriptions

Descriptions of onsemi NCP1392BDR2G provided by its distributors.

Gate Power Driver IC / IC HALF BRIDGE DVR HV OSC 8SOIC
MOSFET Driver, High Voltage, Half Bridge, with Inbuilt Oscillator
NCP1392BDR2G, DUAL MOSFET POWER DRIVER 1A HALF BRIDGE, 16V, 8-PIN SOIC
NCP1392B Series 16 V 1 A Surface Mount Half-Bridge MOSFET Driver - SOIC8
MOSFET DRIVER, HALF BRIDGE, SOIC-8; Driver Configuration: Half Bridge; Peak Output Current: 1A; Supply Voltage Min: -; Supply Voltage Max: 16V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: -; Output Delay: -; Operat

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd