Infineon AUIRF1010ZS

Trans MOSFET N-CH 55V 94A Automotive 3-Pin(2+Tab) D2PAK Tube
$ 4.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF1010ZS.

Upverter

Datasheet13 pages8 years ago

Newark

IHS

element14 APAC

TME

CAD Models

Download Infineon AUIRF1010ZS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.3
$ 2.406
Stock
61,383
41,704
Authorized Distributors
2
2
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
55 V
55 V
Continuous Drain Current (ID)
94 A
94 A
Threshold Voltage
2 V
-
Rds On Max
7.5 mΩ
7.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
140 W
140 W
Input Capacitance
2.84 nF
2.84 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-08-15
LTD Date2022-02-15

Related Parts

InfineonIRF1010ZSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 5.8Milliohms;ID 75A;D2Pak;PD 140W;VGS +/-20
InfineonAUIRF4104S
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package
InfineonIRF4104SPBF
40V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
75 A 55 V 0.008 ohm N-CHANNEL Si POWER MOSFET TO-263AB
MOSFET N-CH 55V 75A D2PAK
PWR MOS ULTRAFET 55V/75A/0.008 OHM N-CHANNEL TO-263AB

Descriptions

Descriptions of Infineon AUIRF1010ZS provided by its distributors.

Trans MOSFET N-CH 55V 94A Automotive 3-Pin(2+Tab) D2PAK Tube
AUTOMOTIVE MOSFET 55V, 94A, 7.5 MOHM, 63 NC QG, D2PAK
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package
HEXFET POWER MOSFET Power Field-Effect Transistor, 94A I(D), 55V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Specifically designed for Automotive applications, this HEXFET® Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area, D2PAK-3, RoHS
Infineon SCT
Mosfet, N Channel, 55V, 94A, D2Pak; Transistor Polarity:n Channel; Continuous Drain Current Id:75A; Drain Source Voltage Vds:55V; On Resistance Rds(On):0.0058Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V Rohs Compliant: Yes
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified
MOSFET, N CH, 55V, 94A, D2PAK; Transistor Polarity:N Channel; Drain Source Voltage Vds:55V; On Resistance Rds(on):5.8mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:140W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:94A; Power Dissipation Pd:140W; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRF1010ZS.
  • IRFAUIRF1010ZS
  • SP001519530